

CGJ3E2X7R0J334K080AA | |
|---|---|
DigiKey Part Number | 445-8141-2-ND - Tape & Reel (TR) 445-8141-1-ND - Cut Tape (CT) 445-8141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R0J334K080AA |
Description | CAP CER 0.33UF 6.3V X7R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R0J334K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04768 € | 190,72 € |
| 8.000 | 0,04427 € | 354,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,06384 € | 31,92 € |
| 1.000 | 0,05812 € | 58,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08370 € | 8,37 € |
| 500 | 0,06340 € | 31,70 € |
| 1.000 | 0,05706 € | 57,06 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

