0.33 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)

CGJ3E2X7R0J334K080AA

DigiKey Part Number
445-8141-2-ND - Tape & Reel (TR)
445-8141-1-ND - Cut Tape (CT)
445-8141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2X7R0J334K080AA
Description
CAP CER 0.33UF 6.3V X7R 0603
Customer Reference
Detailed Description
0.33 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2X7R0J334K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.010
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04768 €190,72 €
8.0000,04427 €354,16 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12900 €1,29 €
500,09340 €4,67 €
1000,08240 €8,24 €
5000,06384 €31,92 €
1.0000,05812 €58,12 €
Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13400 €1,34 €
500,09560 €4,78 €
1000,08370 €8,37 €
5000,06340 €31,70 €
1.0000,05706 €57,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €