

CGJ3E1X7R0J225K080AC | |
|---|---|
DigiKey Part Number | 445-13310-2-ND - Tape & Reel (TR) 445-13310-1-ND - Cut Tape (CT) 445-13310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E1X7R0J225K080AC |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E1X7R0J225K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,12250 € | 12,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,12520 € | 12,52 € |
| 500 | 0,09628 € | 48,14 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

