

CGB4B3X5R1E105K055AB | |
|---|---|
DigiKey Part Number | 445-13268-2-ND - Tape & Reel (TR) 445-13268-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB4B3X5R1E105K055AB |
Description | CAP CER 1UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB4B3X5R1E105K055AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11140 € | 5,57 € |
| 100 | 0,09860 € | 9,86 € |
| 500 | 0,07714 € | 38,57 € |
| 1.000 | 0,07052 € | 70,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06059 € | 242,36 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

