CGA8L1X7T2J154K160KC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 496
Unit Price: 0,84000 €
Datasheet
0.15 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)

CGA8L1X7T2J154K160KC

DigiKey Part Number
445-7928-2-ND - Tape & Reel (TR)
445-7928-1-ND - Cut Tape (CT)
445-7928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8L1X7T2J154K160KC
Description
CAP CER 0.15UF 630V X7T 1812
Customer Reference
Detailed Description
0.15 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8L1X7T2J154K160KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40680 €406,80 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,35160 €