100 µF ±20% 2.5V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6P3X7T0E107M250AB

DigiKey Part Number
445-CGA6P3X7T0E107M250ABTR-ND - Tape & Reel (TR)
445-CGA6P3X7T0E107M250ABCT-ND - Cut Tape (CT)
445-CGA6P3X7T0E107M250ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P3X7T0E107M250AB
Description
CAP CER 100UF 2.5V X7T 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 2.5V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P3X7T0E107M250AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.114" (2.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,13400 €11,34 €
500,91680 €45,84 €
1000,84970 €84,97 €
5000,73598 €367,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,71483 €714,83 €
2.0000,68536 €1.370,72 €
3.0000,67048 €2.011,44 €
5.0000,65407 €3.270,35 €
7.0000,64448 €4.511,36 €
10.0000,63525 €6.352,50 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,09560 €