

CGA6M4X7R2J473M200AA | |
|---|---|
DigiKey Part Number | 445-13031-2-ND - Tape & Reel (TR) 445-13031-1-ND - Cut Tape (CT) 445-13031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M4X7R2J473M200AA |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M4X7R2J473M200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32400 € | 3,24 € |
| 50 | 0,24500 € | 12,25 € |
| 100 | 0,22060 € | 22,06 € |
| 500 | 0,17946 € | 89,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16200 € | 162,00 € |
| 2.000 | 0,15184 € | 303,68 € |
| 3.000 | 0,14676 € | 440,28 € |
| 5.000 | 0,14112 € | 705,60 € |
| 7.000 | 0,13783 € | 964,81 € |
| 10.000 | 0,13466 € | 1.346,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

