
CGA6J4NP02J103J125AA | |
|---|---|
DigiKey Part Number | 445-172568-2-ND - Tape & Reel (TR) 445-172568-1-ND - Cut Tape (CT) 445-172568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6J4NP02J103J125AA |
Description | CAP CER 10000PF 630V NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6J4NP02J103J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70800 € | 7,08 € |
| 50 | 0,55880 € | 27,94 € |
| 100 | 0,51270 € | 51,27 € |
| 500 | 0,43478 € | 217,39 € |
| 1.000 | 0,41069 € | 410,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39868 € | 797,36 € |
| 4.000 | 0,38202 € | 1.528,08 € |
| 6.000 | 0,37368 € | 2.242,08 € |
| 10.000 | 0,36443 € | 3.644,30 € |
| 14.000 | 0,36149 € | 5.060,86 € |
| 20.000 | 0,35382 € | 7.076,40 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |

