

CGA5L4X7T2W104K160AA | |
|---|---|
DigiKey Part Number | 445-6996-2-ND - Tape & Reel (TR) 445-6996-1-ND - Cut Tape (CT) 445-6996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4X7T2W104K160AA |
Description | CAP CER 0.1UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4X7T2W104K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,34560 € | 17,28 € |
| 100 | 0,31350 € | 31,35 € |
| 500 | 0,25948 € | 129,74 € |
| 1.000 | 0,24276 € | 242,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22248 € | 444,96 € |
| 4.000 | 0,21149 € | 845,96 € |
| 6.000 | 0,20598 € | 1.235,88 € |
| 10.000 | 0,19988 € | 1.998,80 € |
| 14.000 | 0,19631 € | 2.748,34 € |
| 20.000 | 0,19288 € | 3.857,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |




