

CGA5L4C0G2J822J160AA | |
|---|---|
DigiKey Part Number | 445-9088-2-ND - Tape & Reel (TR) 445-9088-1-ND - Cut Tape (CT) 445-9088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4C0G2J822J160AA |
Description | CAP CER 8200PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4C0G2J822J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16510 € | 16,51 € |
| 500 | 0,13242 € | 66,21 € |
| 1.000 | 0,12233 € | 122,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11076 € | 221,52 € |
| 4.000 | 0,10412 € | 416,48 € |
| 6.000 | 0,10079 € | 604,74 € |
| 10.000 | 0,09711 € | 971,10 € |
| 14.000 | 0,09495 € | 1.329,30 € |
| 20.000 | 0,09288 € | 1.857,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50840 € |

