6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5L3C0G2E682J160AA

DigiKey Part Number
445-5775-2-ND - Tape & Reel (TR)
445-5775-1-ND - Cut Tape (CT)
445-5775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3C0G2E682J160AA
Description
CAP CER 6800PF 250V C0G 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3C0G2E682J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.664
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23400 €2,34 €
500,17400 €8,70 €
1000,15560 €15,56 €
5000,12440 €62,20 €
1.0000,11475 €114,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10378 €207,56 €
4.0000,09744 €389,76 €
6.0000,09428 €565,68 €
10.0000,09076 €907,60 €
14.0000,08871 €1.241,94 €
20.0000,08673 €1.734,60 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,48360 €