

CGA5L1X8R1E335K160AC | |
|---|---|
DigiKey Part Number | 445-174827-2-ND - Tape & Reel (TR) 445-174827-1-ND - Cut Tape (CT) 445-174827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X8R1E335K160AC |
Description | CAP CER 3.3UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X8R1E335K160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17866 € | 357,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27560 € | 13,78 € |
| 100 | 0,24890 € | 24,89 € |
| 500 | 0,20396 € | 101,98 € |
| 1.000 | 0,19007 € | 190,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,28580 € | 14,29 € |
| 100 | 0,25470 € | 25,47 € |
| 500 | 0,20174 € | 100,87 € |
| 1.000 | 0,18520 € | 185,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

