

CGA5H2X7R2A333K115AA | |
|---|---|
DigiKey Part Number | 445-5837-2-ND - Tape & Reel (TR) 445-5837-1-ND - Cut Tape (CT) 445-5837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2X7R2A333K115AA |
Description | CAP CER 0.033UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X7R2A333K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10940 € | 5,47 € |
| 100 | 0,09690 € | 9,69 € |
| 500 | 0,07560 € | 37,80 € |
| 1.000 | 0,06903 € | 69,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06182 € | 123,64 € |
| 4.000 | 0,05750 € | 230,00 € |
| 6.000 | 0,05534 € | 332,04 € |
| 10.000 | 0,05295 € | 529,50 € |
| 14.000 | 0,05155 € | 721,70 € |
| 20.000 | 0,05021 € | 1.004,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

