
CGA4J3X8L1E155K125AB | |
|---|---|
DigiKey Part Number | 445-175263-2-ND - Tape & Reel (TR) 445-175263-1-ND - Cut Tape (CT) 445-175263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8L1E155K125AB |
Description | CAP CER X8L 25V 1.5UF 10% 1.25MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8L1E155K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,18580 € | 18,58 € |
| 500 | 0,15022 € | 75,11 € |
| 1.000 | 0,13925 € | 139,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10816 € | 216,32 € |
| 4.000 | 0,10454 € | 418,16 € |
| 6.000 | 0,10406 € | 624,36 € |
| 10.000 | 0,10353 € | 1.035,30 € |
| 14.000 | 0,10320 € | 1.444,80 € |
| 20.000 | 0,10289 € | 2.057,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |

