

CGA4J1X8R1E105K125AD | |
|---|---|
DigiKey Part Number | 445-174837-2-ND - Tape & Reel (TR) 445-174837-1-ND - Cut Tape (CT) 445-174837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8R1E105K125AD |
Description | CAP CER 1UF 25V X8R 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8R1E105K125AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12060 € | 12,06 € |
| 500 | 0,09522 € | 47,61 € |
| 1.000 | 0,08740 € | 87,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07865 € | 157,30 € |
| 4.000 | 0,07351 € | 294,04 € |
| 6.000 | 0,07093 € | 425,58 € |
| 10.000 | 0,06808 € | 680,80 € |
| 14.000 | 0,06641 € | 929,74 € |
| 20.000 | 0,06481 € | 1.296,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

