1 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)

CGA4J1X8R1E105K125AC

DigiKey Part Number
445-174825-2-ND - Tape & Reel (TR)
445-174825-1-ND - Cut Tape (CT)
445-174825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X8R1E105K125AC
Description
CAP CER 1UF 25V X8R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X8R1E105K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19000 €1,90 €
500,14000 €7,00 €
1000,12460 €12,46 €
5000,09854 €49,27 €
1.0000,09050 €90,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08150 €163,00 €
4.0000,07621 €304,84 €
6.0000,07357 €441,42 €
10.0000,07064 €706,40 €
14.0000,06893 €965,02 €
20.0000,06728 €1.345,60 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39680 €