CGA4F2X7R2A222M085AE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 944
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 4.518
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,04179 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,21290 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,28757 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21966 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,32672 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24918 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24148 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34619 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,26416 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,25600 €
Datasheet

Upgrade


KEMET
In Stock: 2.447
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 2.570
Unit Price: 0,50000 €
Datasheet
2200 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4F2X7R2A222M085AE

DigiKey Part Number
CGA4F2X7R2A222M085AE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA4F2X7R2A222M085AE
Description
CAP CER 2200PF 100V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F2X7R2A222M085AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04038 €161,52 €
Manufacturers Standard Package
Unit Price without VAT:0,04038 €
Unit Price with VAT:0,05007 €