0.47 µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric)

CGA2B1X7S1C474K050BE

DigiKey Part Number
445-175199-2-ND - Tape & Reel (TR)
445-175199-1-ND - Cut Tape (CT)
445-175199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B1X7S1C474K050BE
Description
CAP CER 0.47UF 16V X7S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B1X7S1C474K050BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53.060
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13500 €1,35 €
500,09760 €4,88 €
1000,08610 €8,61 €
5000,06678 €33,39 €
1.0000,06083 €60,83 €
2.5000,05454 €136,35 €
5.0000,05076 €253,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04629 €462,90 €
20.0000,04380 €876,00 €
30.0000,04255 €1.276,50 €
50.0000,04117 €2.058,50 €
70.0000,04036 €2.825,20 €
100.0000,03958 €3.958,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,28520 €