2200 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

CGA1A2X7R1C222M030BA

DigiKey Part Number
445-12070-2-ND - Tape & Reel (TR)
445-12070-1-ND - Cut Tape (CT)
445-12070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1C222M030BA
Description
CAP CER 2200PF 16V X7R 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1C222M030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04300 €0,43 €
500,02940 €1,47 €
1000,02530 €2,53 €
5000,01846 €9,23 €
1.0000,01635 €16,35 €
2.5000,01414 €35,35 €
5.0000,01282 €64,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00425 €63,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €