Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CEU4J2X7R2A682M125AE | |
|---|---|
DigiKey Part Number | 445-12046-2-ND - Tape & Reel (TR) 445-12046-1-ND - Cut Tape (CT) 445-12046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R2A682M125AE |
Description | CAP CER 6800PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R2A682M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,06640 € | 6,64 € |
| 500 | 0,05078 € | 25,39 € |
| 1.000 | 0,04596 € | 45,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04082 € | 81,64 € |
| 4.000 | 0,03766 € | 150,64 € |
| 6.000 | 0,03609 € | 216,54 € |
| 10.000 | 0,03434 € | 343,40 € |
| 14.000 | 0,03332 € | 466,48 € |
| 20.000 | 0,03233 € | 646,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |




