
CC45SL3DD221JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3DD221JYVNACT-ND - Cut Tape (CT) 445-CC45SL3DD221JYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD221JYVNA |
Description | CAP CER 220PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD221JYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,12940 € | 12,94 € |
| 500 | 0,10276 € | 51,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09642 € | 96,42 € |
| 2.000 | 0,08952 € | 179,04 € |
| 3.000 | 0,08607 € | 258,21 € |
| 5.000 | 0,08224 € | 411,20 € |
| 7.000 | 0,08000 € | 560,00 € |
| 10.000 | 0,07785 € | 778,50 € |
| 12.000 | 0,07683 € | 921,96 € |
| 24.000 | 0,07339 € | 1.761,36 € |
| 25.000 | 0,07321 € | 1.830,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

