0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R2E474K230KM

DigiKey Part Number
445-6128-2-ND - Tape & Reel (TR)
445-6128-1-ND - Cut Tape (CT)
445-6128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2E474K230KM
Description
CAP CER 0.47UF 250V X7R 2220
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2E474K230KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,76200 €7,62 €
500,60160 €30,08 €
1000,55220 €55,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,45540 €227,70 €
1.0000,43034 €430,34 €
1.5000,41780 €626,70 €
2.5000,40390 €1.009,75 €
3.5000,39577 €1.385,19 €
5.0000,38795 €1.939,75 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,43840 €