

C4532X7T2J304K250KA | |
|---|---|
DigiKey Part Number | 445-13458-2-ND - Tape & Reel (TR) 445-13458-1-ND - Cut Tape (CT) 445-13458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2J304K250KA |
Description | CAP CER 0.3UF 630V X7T 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2J304K250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,43440 € | 21,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39282 € | 196,41 € |
| 1.000 | 0,38713 € | 387,13 € |
| 1.500 | 0,38536 € | 578,04 € |
| 2.500 | 0,38334 € | 958,35 € |
| 3.500 | 0,38212 € | 1.337,42 € |
| 5.000 | 0,38093 € | 1.904,65 € |
| 6.000 | 0,38035 € | 2.282,10 € |
| 12.000 | 0,37836 € | 4.540,32 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

