

C4532X7R2E224K230KA | |
|---|---|
DigiKey Part Number | 445-2298-2-ND - Tape & Reel (TR) 445-2298-1-ND - Cut Tape (CT) 445-2298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E224K230KA |
Description | CAP CER 0.22UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E224K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,29020 € | 14,51 € |
| 100 | 0,26270 € | 26,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22032 € | 110,16 € |
| 1.000 | 0,20561 € | 205,61 € |
| 1.500 | 0,19825 € | 297,38 € |
| 2.500 | 0,18970 € | 474,25 € |
| 3.500 | 0,18533 € | 648,65 € |
| 5.000 | 0,18074 € | 903,70 € |
| 6.000 | 0,17857 € | 1.071,42 € |
| 12.000 | 0,17126 € | 2.055,12 € |
| 12.500 | 0,17087 € | 2.135,88 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

