C4532X6S0J107M280KC | |
|---|---|
DigiKey Part Number | 445-13440-2-ND - Tape & Reel (TR) 445-13440-1-ND - Cut Tape (CT) 445-13440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X6S0J107M280KC |
Description | CAP CER 100UF 6.3V X6S 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X6S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X6S0J107M280KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 0,96900 € | 9,69 € |
| 50 | 0,83900 € | 41,95 € |
| 100 | 0,76350 € | 76,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75226 € | 376,13 € |
| 1.000 | 0,71633 € | 716,33 € |
| 1.500 | 0,69833 € | 1.047,50 € |
| 2.500 | 0,67837 € | 1.695,93 € |
| 3.500 | 0,66671 € | 2.333,49 € |
| 5.000 | 0,65548 € | 3.277,40 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,09560 € |

