100 µF ±20% 10V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 10V Ceramic Capacitor X5R 1812 (4532 Metric)

C4532X5R1A107M280KC

DigiKey Part Number
445-7743-2-ND - Tape & Reel (TR)
445-7743-1-ND - Cut Tape (CT)
445-7743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X5R1A107M280KC
Description
CAP CER 100UF 10V X5R 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF ±20% 10V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X5R1A107M280KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.122" (3.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.709
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,05300 €10,53 €
500,84620 €42,31 €
1000,78210 €78,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,65460 €327,30 €
1.0000,62207 €622,07 €
1.5000,60577 €908,66 €
2.5000,58771 €1.469,27 €
3.5000,57715 €2.020,03 €
5.0000,56698 €2.834,90 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,94680 €