100 µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric)

C4532X5R0J107M280KA

DigiKey Part Number
445-1413-2-ND - Tape & Reel (TR)
445-1413-1-ND - Cut Tape (CT)
445-1413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X5R0J107M280KA
Description
CAP CER 100UF 6.3V X5R 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X5R0J107M280KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.122" (3.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,13700 €11,37 €
500,91860 €45,93 €
1000,85130 €85,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,75226 €376,13 €
1.0000,71633 €716,33 €
1.5000,69833 €1.047,50 €
2.5000,67837 €1.695,93 €
3.5000,66671 €2.333,49 €
5.0000,65548 €3.277,40 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,09560 €