C3225X5R2E224K200AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 362.682
Unit Price: 0,39000 €
Datasheet

Upgrade


TDK
In Stock: 1.619
Unit Price: 0,53000 €
Datasheet

Similar


TDK
In Stock: 108.121
Unit Price: 0,56000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,52341 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,41004 €
Datasheet

Upgrade


KEMET
In Stock: 1.388
Unit Price: 0,62000 €
Datasheet

Upgrade


YAGEO
In Stock: 1.857
Unit Price: 0,53000 €
Datasheet
0.22 µF ±10% 250V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 250V Ceramic Capacitor X5R 1210 (3225 Metric)

C3225X5R2E224K200AA

DigiKey Part Number
445-14914-2-ND - Tape & Reel (TR)
445-14914-1-ND - Cut Tape (CT)
445-14914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R2E224K200AA
Description
CAP CER 0.22UF 250V X5R 1210
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R2E224K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27300 €2,73 €
500,20420 €10,21 €
1000,18300 €18,30 €
5000,14752 €73,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13266 €132,66 €
2.0000,12391 €247,82 €
3.0000,11952 €358,56 €
5.0000,11466 €573,30 €
7.0000,11182 €782,74 €
10.0000,10908 €1.090,80 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,55800 €