

C3225C0G2J682J200AA | |
|---|---|
DigiKey Part Number | 445-2353-2-ND - Tape & Reel (TR) 445-2353-1-ND - Cut Tape (CT) 445-2353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J682J200AA |
Description | CAP CER 6800PF 630V C0G 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2J682J200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46200 € | 4,62 € |
| 50 | 0,35600 € | 17,80 € |
| 100 | 0,32310 € | 32,31 € |
| 500 | 0,26774 € | 133,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24346 € | 243,46 € |
| 2.000 | 0,22977 € | 459,54 € |
| 3.000 | 0,22292 € | 668,76 € |
| 5.000 | 0,21533 € | 1.076,65 € |
| 7.000 | 0,21089 € | 1.476,23 € |
| 10.000 | 0,20662 € | 2.066,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,90520 € |

