47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)

C3216X7S0J476M160AC

DigiKey Part Number
445-8037-2-ND - Tape & Reel (TR)
445-8037-1-ND - Cut Tape (CT)
445-8037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7S0J476M160AC
Description
CAP CER 47UF 6.3V X7S 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7S0J476M160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.621
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39500 €3,95 €
500,30180 €15,09 €
1000,27300 €27,30 €
5000,22440 €112,20 €
1.0000,20938 €209,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19140 €382,80 €
4.0000,18152 €726,08 €
6.0000,17657 €1.059,42 €
10.0000,17109 €1.710,90 €
14.0000,16788 €2.350,32 €
20.0000,16480 €3.296,00 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,79360 €