
C3216X7R2A105K160DA | |
|---|---|
DigiKey Part Number | 445-C3216X7R2A105K160DATR-ND - Tape & Reel (TR) 445-C3216X7R2A105K160DACT-ND - Cut Tape (CT) 445-C3216X7R2A105K160DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A105K160DA |
Description | COMMERCIAL GRADE,1206,X7R,100V,1 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15760 € | 7,88 € |
| 100 | 0,14080 € | 14,08 € |
| 500 | 0,11228 € | 56,14 € |
| 1.000 | 0,10348 € | 103,48 € |
| 2.500 | 0,09418 € | 235,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08708 € | 696,64 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

