6.8 µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric)

C3216X6S1V685M160AC

DigiKey Part Number
445-14790-2-ND - Tape & Reel (TR)
445-14790-1-ND - Cut Tape (CT)
445-14790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1V685M160AC
Description
CAP CER 6.8UF 35V X6S 1206
Customer Reference
Detailed Description
6.8 µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1V685M160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.293
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54200 €5,42 €
500,42100 €21,05 €
1000,38360 €38,36 €
5000,32038 €160,19 €
1.0000,30085 €300,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27664 €553,28 €
4.0000,26378 €1.055,12 €
6.0000,25734 €1.544,04 €
10.0000,25020 €2.502,00 €
14.0000,24602 €3.444,28 €
20.0000,24201 €4.840,20 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,05400 €