Direct
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar


C3216X5R2J102M115AA | |
|---|---|
DigiKey Part Number | 445-14726-2-ND - Tape & Reel (TR) 445-14726-1-ND - Cut Tape (CT) 445-14726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2J102M115AA |
Description | CAP CER 1000PF 630V X5R 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2J102M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09920 € | 4,96 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06784 € | 33,92 € |
| 1.000 | 0,06182 € | 61,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05524 € | 110,48 € |
| 4.000 | 0,05127 € | 205,08 € |
| 6.000 | 0,04929 € | 295,74 € |
| 10.000 | 0,04709 € | 470,90 € |
| 14.000 | 0,04581 € | 641,34 € |
| 20.000 | 0,04457 € | 891,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |





