22 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1V226M160AC

DigiKey Part Number
445-8045-2-ND - Tape & Reel (TR)
445-8045-1-ND - Cut Tape (CT)
445-8045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1V226M160AC
Description
CAP CER 22UF 35V X5R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1V226M160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.406.062
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45600 €4,56 €
500,35060 €17,53 €
1000,31840 €31,84 €
5000,26380 €131,90 €
1.0000,24693 €246,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22639 €452,78 €
4.0000,21529 €861,16 €
6.0000,20972 €1.258,32 €
10.0000,20356 €2.035,60 €
14.0000,19995 €2.799,30 €
20.0000,19648 €3.929,60 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,89280 €