

C3216C0G2J222K115AA | |
|---|---|
DigiKey Part Number | 445-14634-2-ND - Tape & Reel (TR) 445-14634-1-ND - Cut Tape (CT) 445-14634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J222K115AA |
Description | CAP CER 2200PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J222K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,11330 € | 11,33 € |
| 500 | 0,08918 € | 44,59 € |
| 1.000 | 0,08171 € | 81,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07342 € | 146,84 € |
| 4.000 | 0,06851 € | 274,04 € |
| 6.000 | 0,06606 € | 396,36 € |
| 10.000 | 0,06334 € | 633,40 € |
| 14.000 | 0,06175 € | 864,50 € |
| 20.000 | 0,06022 € | 1.204,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

