10 µF ±10% 4V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 4V Ceramic Capacitor X7S 0805 (2012 Metric)

C2012X7S0G106K085AC

DigiKey Part Number
445-14553-2-ND - Tape & Reel (TR)
445-14553-1-ND - Cut Tape (CT)
445-14553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7S0G106K085AC
Description
CAP CER 10UF 4V X7S 0805
Customer Reference
Detailed Description
10 µF ±10% 4V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7S0G106K085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.407
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10400 €1,04 €
500,07460 €3,73 €
1000,06540 €6,54 €
5000,05012 €25,06 €
1.0000,04541 €45,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03913 €156,52 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,22320 €