
C2012X7R1H105K125DE | |
|---|---|
DigiKey Part Number | 445-C2012X7R1H105K125DETR-ND - Tape & Reel (TR) 445-C2012X7R1H105K125DECT-ND - Cut Tape (CT) 445-C2012X7R1H105K125DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H105K125DE |
Description | COMMERCIAL GRADE SOFT TERM,0805, |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,15660 € | 15,66 € |
| 500 | 0,12554 € | 62,77 € |
| 1.000 | 0,11597 € | 115,97 € |
| 2.500 | 0,10587 € | 264,68 € |
| 5.000 | 0,09978 € | 498,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09667 € | 966,70 € |
| 20.000 | 0,09246 € | 1.849,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

