

C2012X6S1V155K125AB | |
|---|---|
DigiKey Part Number | 445-14515-2-ND - Tape & Reel (TR) 445-14515-1-ND - Cut Tape (CT) 445-14515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1V155K125AB |
Description | CAP CER 1.5UF 35V X6S 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1V155K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,16630 € | 16,63 € |
| 500 | 0,13372 € | 66,86 € |
| 1.000 | 0,12366 € | 123,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11770 € | 235,40 € |
| 4.000 | 0,11075 € | 443,00 € |
| 6.000 | 0,10727 € | 643,62 € |
| 10.000 | 0,10342 € | 1.034,20 € |
| 14.000 | 0,10117 € | 1.416,38 € |
| 20.000 | 0,09900 € | 1.980,00 € |
| 24.000 | 0,09798 € | 2.351,52 € |
| 48.000 | 0,09452 € | 4.536,96 € |
| 50.000 | 0,09433 € | 4.716,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

