
C1608X5R1H105K080DB | |
|---|---|
DigiKey Part Number | 445-C1608X5R1H105K080DBTR-ND - Tape & Reel (TR) 445-C1608X5R1H105K080DBCT-ND - Cut Tape (CT) 445-C1608X5R1H105K080DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H105K080DB |
Description | COMMERCIAL GRADE,0603,X5R,50V,1U |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05800 € | 2,90 € |
| 100 | 0,05070 € | 5,07 € |
| 500 | 0,03834 € | 19,17 € |
| 1.000 | 0,03454 € | 34,54 € |
| 2.500 | 0,03054 € | 76,35 € |
| 5.000 | 0,02813 € | 140,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02667 € | 266,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

