

C1005X7S2A102K050BB | |
|---|---|
DigiKey Part Number | 445-6018-2-ND - Tape & Reel (TR) 445-6018-1-ND - Cut Tape (CT) 445-6018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S2A102K050BB |
Description | CAP CER 1000PF 100V X7S 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S2A102K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04030 € | 4,03 € |
| 500 | 0,03002 € | 15,01 € |
| 1.000 | 0,02687 € | 26,87 € |
| 2.500 | 0,02355 € | 58,88 € |
| 5.000 | 0,02155 € | 107,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01934 € | 193,40 € |
| 20.000 | 0,01803 € | 360,60 € |
| 30.000 | 0,01737 € | 521,10 € |
| 50.000 | 0,01664 € | 832,00 € |
| 70.000 | 0,01622 € | 1.135,40 € |
| 100.000 | 0,01581 € | 1.581,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |



