C1005C0G2A391J050BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 6.337
Unit Price: 0,09000 €
Datasheet
390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G2A391J050BA

DigiKey Part Number
445-15204-2-ND - Tape & Reel (TR)
445-15204-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005C0G2A391J050BA
Description
CAP CER 390PF 100V C0G 0402
Customer Reference
Detailed Description
390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G2A391J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes