
C1005C0G2A102J050EC | |
|---|---|
DigiKey Part Number | 445-C1005C0G2A102J050ECTR-ND - Tape & Reel (TR) 445-C1005C0G2A102J050ECCT-ND - Cut Tape (CT) 445-C1005C0G2A102J050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A102J050EC |
Description | COMMERCIAL GRADE,0402,C0G,100V,1 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 50 | 0,06680 € | 3,34 € |
| 100 | 0,05850 € | 5,85 € |
| 500 | 0,04456 € | 22,28 € |
| 1.000 | 0,04028 € | 40,28 € |
| 2.500 | 0,03576 € | 89,40 € |
| 5.000 | 0,03305 € | 165,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,02757 € | 1.378,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

