

C0603X6S0J224M030BC | |
|---|---|
DigiKey Part Number | 445-8003-2-ND - Tape & Reel (TR) 445-8003-1-ND - Cut Tape (CT) 445-8003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X6S0J224M030BC |
Description | CAP CER 0.22UF 6.3V X6S 0201 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X6S0J224M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05210 € | 5,21 € |
| 500 | 0,03930 € | 19,65 € |
| 1.000 | 0,03537 € | 35,37 € |
| 2.500 | 0,03125 € | 78,12 € |
| 5.000 | 0,02876 € | 143,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02497 € | 374,55 € |
| 30.000 | 0,02351 € | 705,30 € |
| 45.000 | 0,02278 € | 1.025,10 € |
| 75.000 | 0,02197 € | 1.647,75 € |
| 105.000 | 0,02150 € | 2.257,50 € |
| 150.000 | 0,02105 € | 3.157,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

