

C0603X5R1E471K030BA | |
|---|---|
DigiKey Part Number | 445-4691-2-ND - Tape & Reel (TR) 445-4691-1-ND - Cut Tape (CT) 445-4691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E471K030BA |
Description | CAP CER 470PF 25V X5R 0201 |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E471K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02410 € | 2,41 € |
| 500 | 0,01758 € | 8,79 € |
| 1.000 | 0,01555 € | 15,55 € |
| 2.500 | 0,01343 € | 33,57 € |
| 5.000 | 0,01216 € | 60,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01080 € | 162,00 € |
| 30.000 | 0,01002 € | 300,60 € |
| 45.000 | 0,00963 € | 433,35 € |
| 75.000 | 0,00919 € | 689,25 € |
| 105.000 | 0,00894 € | 938,70 € |
| 150.000 | 0,00870 € | 1.305,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

