0.22 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)

C0603X5R1C224M030BC

DigiKey Part Number
445-5927-2-ND - Tape & Reel (TR)
445-5927-1-ND - Cut Tape (CT)
445-5927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1C224M030BC
Description
CAP CER 0.22UF 16V X5R 0201
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1C224M030BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63.375
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09200 €0,92 €
500,06500 €3,25 €
1000,05690 €5,69 €
5000,04318 €21,59 €
1.0000,03896 €38,96 €
2.5000,03451 €86,27 €
5.0000,03183 €159,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02771 €415,65 €
30.0000,02614 €784,20 €
45.0000,02535 €1.140,75 €
75.0000,02448 €1.836,00 €
105.0000,02397 €2.516,85 €
150.0000,02348 €3.522,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19840 €