0.15 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)

C0603X5R1C154M030BC

DigiKey Part Number
445-13670-2-ND - Tape & Reel (TR)
445-13670-1-ND - Cut Tape (CT)
445-13670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1C154M030BC
Description
CAP CER 0.15UF 16V X5R 0201
Customer Reference
Detailed Description
0.15 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1C154M030BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.680
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09100 €0,91 €
500,06460 €3,23 €
1000,05650 €5,65 €
5000,04296 €21,48 €
1.0000,03879 €38,79 €
2.5000,03440 €86,00 €
5.0000,03176 €158,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02907 €436,05 €
30.0000,02744 €823,20 €
45.0000,02663 €1.198,35 €
75.0000,02572 €1.929,00 €
105.0000,02520 €2.646,00 €
150.0000,02469 €3.703,50 €
180.0000,02445 €4.401,00 €
360.0000,02364 €8.510,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €