0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

C0603X5R0J224M030BB

DigiKey Part Number
445-5929-2-ND - Tape & Reel (TR)
445-5929-1-ND - Cut Tape (CT)
445-5929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R0J224M030BB
Description
CAP CER 0.22UF 6.3V X5R 0201
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R0J224M030BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342.811
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
500,02600 €1,30 €
1000,02220 €2,22 €
5000,01608 €8,04 €
1.0000,01419 €14,19 €
2.5000,01221 €30,53 €
5.0000,01102 €55,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00927 €139,05 €
30.0000,00858 €257,40 €
45.0000,00823 €370,35 €
75.0000,00784 €588,00 €
105.0000,00761 €799,05 €
150.0000,00740 €1.110,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €