

C0603X5R0J224K030BB | |
|---|---|
DigiKey Part Number | 445-7325-2-ND - Tape & Reel (TR) 445-7325-1-ND - Cut Tape (CT) 445-7325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R0J224K030BB |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R0J224K030BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04180 € | 2,09 € |
| 100 | 0,03620 € | 3,62 € |
| 500 | 0,02686 € | 13,43 € |
| 1.000 | 0,02398 € | 23,98 € |
| 2.500 | 0,02095 € | 52,38 € |
| 5.000 | 0,01913 € | 95,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01640 € | 246,00 € |
| 30.000 | 0,01533 € | 459,90 € |
| 45.000 | 0,01479 € | 665,55 € |
| 75.000 | 0,01420 € | 1.065,00 € |
| 105.000 | 0,01385 € | 1.454,25 € |
| 150.000 | 0,01352 € | 2.028,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

