

C0510X6S0G104M030BC | |
|---|---|
DigiKey Part Number | 445-4061-2-ND - Tape & Reel (TR) 445-4061-1-ND - Cut Tape (CT) 445-4061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0510X6S0G104M030BC |
Description | CAP CER 0.1UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0510X6S0G104M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,09520 € | 9,52 € |
| 500 | 0,07420 € | 37,10 € |
| 1.000 | 0,06773 € | 67,73 € |
| 2.500 | 0,06090 € | 152,25 € |
| 5.000 | 0,05679 € | 283,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05024 € | 753,60 € |
| 30.000 | 0,04783 € | 1.434,90 € |
| 45.000 | 0,04662 € | 2.097,90 € |
| 75.000 | 0,04528 € | 3.396,00 € |
| 105.000 | 0,04450 € | 4.672,50 € |
| 150.000 | 0,04375 € | 6.562,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

