

C0510X5R1C474M030BC | |
|---|---|
DigiKey Part Number | 445-15900-2-ND - Tape & Reel (TR) 445-15900-1-ND - Cut Tape (CT) 445-15900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0510X5R1C474M030BC |
Description | CAP CER 0.47UF 16V X5R 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0510X5R1C474M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,15920 € | 7,96 € |
| 100 | 0,14200 € | 14,20 € |
| 500 | 0,11300 € | 56,50 € |
| 1.000 | 0,10405 € | 104,05 € |
| 2.500 | 0,09460 € | 236,50 € |
| 5.000 | 0,08891 € | 444,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07955 € | 1.193,25 € |
| 30.000 | 0,07621 € | 2.286,30 € |
| 45.000 | 0,07453 € | 3.353,85 € |
| 75.000 | 0,07268 € | 5.451,00 € |
| 105.000 | 0,07159 € | 7.516,95 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |


